RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F562GAADFP#V1

DigiKey Part Number
R5F562GAADFP#V1-ND
Manufacturer
Manufacturer Product Number
R5F562GAADFP#V1
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F562GAADFP#V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Part Status
Discontinued at DigiKey
Data Converters
A/D 12x10b, 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RX
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
100-LFQFP (14x14)
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Package / Case
100-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.