


R5F526TACGFL#50 | |
---|---|
DigiKey Part Number | 559-R5F526TACGFL#50TR-ND - Tape & Reel (TR) 559-R5F526TACGFL#50CT-ND - Cut Tape (CT) 559-R5F526TACGFL#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F526TACGFL#50 |
Description | RX26TROM256RAM48LFQFP48CAN-FD X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,28000 € | 5,28 € |
10 | 4,04900 € | 40,49 € |
25 | 3,74120 € | 93,53 € |
100 | 3,40280 € | 340,28 € |
250 | 3,24156 € | 810,39 € |
500 | 3,14434 € | 1.572,17 € |
1.000 | 3,06433 € | 3.064,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,99847 € | 5.996,94 € |
Unit Price without VAT: | 5,28000 € |
---|---|
Unit Price with VAT: | 6,28320 € |