MFR Recommended
Parametric Equivalent

R5F52318BDNE#U0 | |
|---|---|
DigiKey Part Number | R5F52318BDNE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318BDNE#U0 |
Description | IC MCU 32BIT 512KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52318BDNE#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,34960 € | 108,74 € |
| 100 | 3,96620 € | 396,62 € |
| 260 | 3,77658 € | 981,91 € |
| 520 | 3,66758 € | 1.907,14 € |
| 1.040 | 3,57789 € | 3.721,01 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |


