
R5F52108CDFP#10 | |
---|---|
DigiKey Part Number | 559-R5F52108CDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52108CDFP#10 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit Single-Core 50MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | 6,67215 € | 4.803,95 € |
Unit Price without VAT: | 6,67215 € |
---|---|
Unit Price with VAT: | 7,93986 € |