


R5F51114ADFK#3A | |
---|---|
DigiKey Part Number | R5F51114ADFK#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51114ADFK#3A |
Description | IC MCU 32BIT 96KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 96KB (96K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51114ADFK#3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,73000 € | 2,73 € |
10 | 2,04800 € | 20,48 € |
90 | 1,70022 € | 153,02 € |
180 | 1,62811 € | 293,06 € |
270 | 1,59196 € | 429,83 € |
540 | 1,53902 € | 831,07 € |
Unit Price without VAT: | 2,73000 € |
---|---|
Unit Price with VAT: | 3,24870 € |