
R5F51113ADLM#UA | |
|---|---|
DigiKey Part Number | R5F51113ADLM#UA-ND |
Manufacturer | |
Manufacturer Product Number | R5F51113ADLM#UA |
Description | IC MCU 32BIT 64KB FLASH 36WFLGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WFLGA (4x4) | |
Package / Case | 36-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,54800 € | 38,70 € |
| 100 | 1,38870 € | 138,87 € |
| 490 | 1,26798 € | 621,31 € |
| 980 | 1,23005 € | 1.205,45 € |
| 1.470 | 1,21105 € | 1.780,24 € |
| 2.940 | 1,18318 € | 3.478,55 € |
| 5.390 | 1,16289 € | 6.267,98 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


