R5F51101ADNF#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.960
Unit Price: 8,89000 €
Datasheet
40-HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51101ADNF#U0

DigiKey Part Number
R5F51101ADNF#U0-ND
Manufacturer
Manufacturer Product Number
R5F51101ADNF#U0
Description
IC MCU 32BIT 32KB FLASH 40HWQFN
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
R5F51101ADNF#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-HWQFN (6x6)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes