M16C/60 M16C™ M16C/60/6C Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F36CAENFB#30

DigiKey Part Number
R5F36CAENFB#30-ND
Manufacturer
Manufacturer Product Number
R5F36CAENFB#30
Description
IC MCU 16BIT 256KB FLSH 100LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/6C Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F36CAENFB#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
32MHz
Connectivity
EBI/EMI, I2C, SIO, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,65000 €17,65 €
1014,10200 €141,02 €
2413,24958 €317,99 €
9012,29989 €1.106,99 €
27011,73904 €3.169,54 €
45011,53173 €5.189,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,65000 €
Unit Price with VAT:21,00350 €