R5F3650NDFB#30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F3650NDFB#30

DigiKey Part Number
R5F3650NDFB#30-ND
Manufacturer
Manufacturer Product Number
R5F3650NDFB#30
Description
IC MCU 16BIT 512KB FLSH 100LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F3650NDFB#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
32MHz
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
47K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9015,46311 €1.391,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,46311 €
Unit Price with VAT:18,40110 €