R5F3650KCNFA#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 631
Unit Price: 4,72000 €
Datasheet
100 BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 BQFP
100-QFP

R5F3650KCNFA#V0

DigiKey Part Number
R5F3650KCNFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F3650KCNFA#V0
Description
IC MCU 16BIT 384KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/65C Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F3650KCNFA#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
32MHz
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
31K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable