
R5F363AMNFB#V2 | |
|---|---|
DigiKey Part Number | R5F363AMNFB#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F363AMNFB#V2 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/63 Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
Category | Peripherals DMA, LVD, POR, PWM, WDT |
Mfr | Number of I/O 85 |
Series | Program Memory Size |
Packaging Tray | Program Memory Type FLASH |
Part Status Obsolete | RAM Size 31K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor M16C/60 | Data Converters A/D 26x10b; D/A 2x8b |
Core Size 16-Bit | Oscillator Type Internal |
Speed 20MHz | Operating Temperature -20°C ~ 85°C (TA) |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Base Product Number |

