M16C/60 M16C™ M16C/60/63 Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F363AMDFB#V2

DigiKey Part Number
R5F363AMDFB#V2-ND
Manufacturer
Manufacturer Product Number
R5F363AMDFB#V2
Description
IC MCU 16BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/63 Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, LVD, POR, PWM, WDT
Mfr
Number of I/O
85
Series
Program Memory Size
Packaging
Tray
Program Memory Type
FLASH
Part Status
Obsolete
RAM Size
31K x 8
DigiKey Programmable
Not Verified
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Processor
M16C/60
Data Converters
A/D 26x10b; D/A 2x8b
Core Size
16-Bit
Oscillator Type
Internal
Speed
20MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.