Parametric Equivalent

R5F213G5MNNP#U0 | |
|---|---|
DigiKey Part Number | R5F213G5MNNP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F213G5MNNP#U0 |
Description | IC MCU 16BIT 24KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | R8C R8C/3x/3GM Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F213G5MNNP#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |


