R8C R8C/3x/34U Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21348UDFP#X0

DigiKey Part Number
R5F21348UDFP#X0TR-ND - Tape & Reel (TR)
R5F21348UDFP#X0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R5F21348UDFP#X0
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Customer Reference
Detailed Description
R8C R8C/3x/34U Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21348UDFP#X0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART, USB
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,74000 €8,74 €
106,82500 €68,25 €
256,34560 €158,64 €
1005,81810 €581,81 €
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €