R5F212DASDFP#V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 705
Unit Price: 3,08000 €
Datasheet
R8C R8C/2x/2D Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F212DASDFP#V2

DigiKey Part Number
R5F212DASDFP#V2-ND
Manufacturer
Manufacturer Product Number
R5F212DASDFP#V2
Description
IC MCU 16BIT 96KB FLASH 80LQFP
Customer Reference
Detailed Description
R8C R8C/2x/2D Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
R5F212DASDFP#V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
7K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 20x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Package / Case
80-LQFP
Peripherals
POR, PWM, Voltage Detect, WDT
Base Product Number
Number of I/O
71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F111PFAFB#30Renesas Electronics Corporation705R5F111PFAFB#30-ND3,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes