
R5F21296KSP#W4 | |
---|---|
DigiKey Part Number | R5F21296KSP#W4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F21296KSP#W4 |
Description | IC MCU 16BIT 32KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/2x/29 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F21296KSP#W4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,60501 € | 9.012,52 € |
Unit Price without VAT: | 3,60501 € |
---|---|
Unit Price with VAT: | 4,28996 € |