
R5F21245SNFP#V2 | |
|---|---|
DigiKey Part Number | R5F21245SNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F21245SNFP#V2 |
Description | IC MCU 16BIT 24KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/24 Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21245SNFP#V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, Voltage Detect, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |

