
R5F21227JFP#U1 | |
|---|---|
DigiKey Part Number | R5F21227JFP#U1-ND |
Manufacturer | |
Manufacturer Product Number | R5F21227JFP#U1 |
Description | IC MCU 16BIT 48KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/22 Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21227JFP#U1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CANbus, I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, Voltage Detect, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,42068 € | 1.355,17 € |
| Unit Price without VAT: | 5,42068 € |
|---|---|
| Unit Price with VAT: | 6,45061 € |

