R5F1211AMSP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.960
Unit Price: 1,18000 €
Datasheet
10 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1211AMSP#10

DigiKey Part Number
559-R5F1211AMSP#10-ND
Manufacturer
Manufacturer Product Number
R5F1211AMSP#10
Description
16BIT MCU RL78/G16 16K 10LSSOP -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 10-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
16MHz
Connectivity
CSI, I2C, SPI, UART/USART
Peripherals
Capacitive Touch, POR, PWM, Voltage Detect, WDT
Number of I/O
7
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 4x8/10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-LSSOP
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.9200,56846 €2.228,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56846 €
Unit Price with VAT:0,67647 €