
R5F11CCCMBG#U0 | |
|---|---|
DigiKey Part Number | R5F11CCCMBG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F11CCCMBG#U0 |
Description | IC MCU 16BIT 32KB FLASH 36TFBGA |
Customer Reference | |
Detailed Description | RL78 RL78/I1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-TFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11CCCMBG#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x10b, 4x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-TFBGA (4x4) | |
Package / Case | 36-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93300 € | 39,33 € |
| 25 | 3,63400 € | 90,85 € |
| 100 | 3,30480 € | 330,48 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |



