RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-WFLGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11BCCGLA#U0

DigiKey Part Number
559-R5F11BCCGLA#U0-ND
Manufacturer
Manufacturer Product Number
R5F11BCCGLA#U0
Description
IC MCU 16BIT 32KB FLASH 36WFLGA
Customer Reference
Detailed Description
RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
R5F11BCCGLA#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, IrDA, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
5.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 15x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WFLGA (4x4)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types