
R5F117BCGNA#40 | |
|---|---|
DigiKey Part Number | R5F117BCGNA#40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F117BCGNA#40 |
Description | IC MCU 16BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F117BCGNA#40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 12x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24729 € | 3.118,22 € |
| Unit Price without VAT: | 1,24729 € |
|---|---|
| Unit Price with VAT: | 1,48428 € |


