
R5F1176AGSP#30 | |
|---|---|
DigiKey Part Number | R5F1176AGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1176AGSP#30 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1176AGSP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 6x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 80 | 1,27625 € | 102,10 € |
| 160 | 1,21819 € | 194,91 € |
| 320 | 1,17041 € | 374,53 € |
| 560 | 1,13807 € | 637,32 € |
| 1.040 | 1,10777 € | 1.152,08 € |
| 2.560 | 1,07209 € | 2.744,55 € |
| 5.040 | 1,05063 € | 5.295,18 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


