RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10Y44DSP#50

DigiKey Part Number
R5F10Y44DSP#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10Y44DSP#50
Description
IC MCU 16BIT 1KB FLASH 16SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F10Y44DSP#50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 7x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-SSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37986 €949,65 €
Manufacturers Standard Package
Unit Price without VAT:0,37986 €
Unit Price with VAT:0,45203 €