
R5F10WMFAFB#30 | |
|---|---|
DigiKey Part Number | R5F10WMFAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMFAFB#30 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WMFAFB#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 $ | 3,19 $ |
| 10 | 2,39200 $ | 23,92 $ |
| 25 | 2,19240 $ | 54,81 $ |
| 119 | 1,95126 $ | 232,20 $ |
| 357 | 1,83479 $ | 655,02 $ |
| 595 | 1,79171 $ | 1.066,07 $ |
| Unit Price without VAT: | 3,19000 $ |
|---|---|
| Unit Price with VAT: | 3,79610 $ |

