
R5F10RF8AFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F10RF8AFP#50TR-ND - Tape & Reel (TR) 559-R5F10RF8AFP#50CT-ND - Cut Tape (CT) 559-R5F10RF8AFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10RF8AFP#50 |
Description | IC MCU 16BIT 8KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,96840 € | 24,21 € |
| 100 | 0,86120 € | 86,12 € |
| 250 | 0,81012 € | 202,53 € |
| 500 | 0,77934 € | 389,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77222 € | 772,22 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

