
R5F10RF8AFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F10RF8AFP#50TR-ND - Tape & Reel (TR) 559-R5F10RF8AFP#50CT-ND - Cut Tape (CT) 559-R5F10RF8AFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10RF8AFP#50 |
Description | IC MCU 16BIT 8KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73413 € | 734,13 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

