RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F10RB8AFP#50

DigiKey Part Number
559-R5F10RB8AFP#50TR-ND - Tape & Reel (TR)
559-R5F10RB8AFP#50CT-ND - Cut Tape (CT)
559-R5F10RB8AFP#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10RB8AFP#50
Description
IC MCU 16BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96500 €9,65 €
250,87640 €21,91 €
1000,77800 €77,80 €
2500,73116 €182,79 €
5000,70288 €351,44 €
1.0000,68918 €689,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66049 €1.320,98 €
4.0000,64474 €2.578,96 €
6.0000,63685 €3.821,10 €
10.0000,62810 €6.281,00 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €