R5F10KGCANA#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.113
Unit Price: 1,76000 €
Datasheet

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95546 €
Datasheet
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10KGCANA#U0

DigiKey Part Number
R5F10KGCANA#U0-ND
Manufacturer
Manufacturer Product Number
R5F10KGCANA#U0
Description
IC MCU 16BIT 32KB FLASH 48HWQFN
Customer Reference
Detailed Description
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F10KGCANA#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART, USB
Supplier Device Package
48-HWQFN (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10KGCANA#20Renesas Electronics Corporation1.113559-R5F10KGCANA#20-ND1,76000 €Direct
R5F10KGCANA#00Renesas Electronics Corporation0559-R5F10KGCANA#00TR-ND0,95546 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes