R5F10KGCANA#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,10950 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,11947 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,86648 €
Datasheet
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10KGCANA#40

DigiKey Part Number
559-R5F10KGCANA#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10KGCANA#40
Description
IC MCU 16BIT 32KB FLASH 48HWQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
5.5K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 9x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,87462 €2.186,55 €
Manufacturers Standard Package
Unit Price without VAT:0,87462 €
Unit Price with VAT:1,04080 €