
R5F10JGCANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F10JGCANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F10JGCANA#20 |
Description | IC MCU 16BIT 32KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 416 | 1,00589 € | 418,45 € |
| 832 | 0,97333 € | 809,81 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

