RL78 RL78/D1A Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10DMDCLFB#12

DigiKey Part Number
559-R5F10DMDCLFB#12-ND
Manufacturer
Manufacturer Product Number
R5F10DMDCLFB#12
Description
16BIT MCU RL78/D1A 48K LFQFP80 +
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/D1A Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
8K x 8
Mfr
RAM Size
3K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tray
Data Converters
A/D 8x10b
Part Status
Active
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
Supplier Device Package
80-LFQFP (12x12)
Number of I/O
63
Package / Case
80-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9524,98468 €4.745,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98468 €
Unit Price with VAT:5,93177 €