
R5F10CMDCLFB#12 | |
|---|---|
DigiKey Part Number | 559-R5F10CMDCLFB#12-ND |
Manufacturer | |
Manufacturer Product Number | R5F10CMDCLFB#12 |
Description | 16BIT MCU RL78(AUTO)/D1A LFQFP80 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/D1A Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | EEPROM Size 8K x 8 |
Mfr | RAM Size 3K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 8x10b |
Part Status Active | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity CSI, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, Motor Control, LCD, LVD, POR, PWM, WDT | Supplier Device Package 80-LFQFP (12x12) |
Number of I/O 63 | Package / Case 80-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 5,02597 € | 4.784,72 € |
| Unit Price without VAT: | 5,02597 € |
|---|---|
| Unit Price with VAT: | 5,98090 € |

