
R5F10BMECLFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10BMECLFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BMECLFB#15 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | EEPROM Size 4K x 8 |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 22x10b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 80-LFQFP (12x12) |
Number of I/O 68 | Package / Case 80-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,60600 € | 65,15 € |
| 100 | 2,35680 € | 235,68 € |
| 250 | 2,23784 € | 559,46 € |
| 952 | 2,11107 € | 2.009,74 € |
| 1.904 | 2,06186 € | 3.925,78 € |
| 2.856 | 2,03721 € | 5.818,27 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

