
R5F10BAGCKSP#15 | |
|---|---|
DigiKey Part Number | 559-R5F10BAGCKSP#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BAGCKSP#15 |
Description | IC MCU 16BIT 128KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b SAR |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Grade Automotive |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals LVD, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 23 | Supplier Device Package 30-LSSOP |
Program Memory Size | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 1,96755 € | 3.305,48 € |
| Unit Price without VAT: | 1,96755 € |
|---|---|
| Unit Price with VAT: | 2,34138 € |

