
R5F109AAJSP#X0 | |
---|---|
DigiKey Part Number | R5F109AAJSP#X0TR-ND - Tape & Reel (TR) R5F109AAJSP#X0CT-ND - Cut Tape (CT) R5F109AAJSP#X0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F109AAJSP#X0 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,06000 € | 3,06 € |
10 | 2,29700 € | 22,97 € |
25 | 2,10840 € | 52,71 € |
100 | 1,90050 € | 190,05 € |
250 | 1,80136 € | 450,34 € |
500 | 1,74158 € | 870,79 € |
1.000 | 1,69240 € | 1.692,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,49981 € | 3.749,53 € |
Unit Price without VAT: | 3,06000 € |
---|---|
Unit Price with VAT: | 3,64140 € |