R5F104MGDFA#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 720
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,68402 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 714
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104MGDFA#10

DigiKey Part Number
559-R5F104MGDFA#10-ND
Manufacturer
Manufacturer Product Number
R5F104MGDFA#10
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 17x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.