


R5F104LJGFA#30 | |
|---|---|
DigiKey Part Number | R5F104LJGFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LJGFA#30 |
Description | IC MCU 16BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 12x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,57440 € | 64,36 € |
| 119 | 2,30412 € | 274,19 € |
| 357 | 2,17347 € | 775,93 € |
| 595 | 2,12516 € | 1.264,47 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

