64-FLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104LJALA#U0

DigiKey Part Number
R5F104LJALA#U0-ND
Manufacturer
Manufacturer Product Number
R5F104LJALA#U0
Description
IC MCU 16BIT 256KB FLASH 64FLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-FLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
R5F104LJALA#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-FLGA (5x5)
Package / Case
64-WFLGA
Base Product Number
In-Stock: 490
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,38600 €33,86 €
253,12200 €78,05 €
1002,83180 €283,18 €
4902,61227 €1.280,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €