
R5F104LEAFB#50 | |
---|---|
DigiKey Part Number | 559-R5F104LEAFB#50TR-ND - Tape & Reel (TR) 559-R5F104LEAFB#50CT-ND - Cut Tape (CT) 559-R5F104LEAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104LEAFB#50 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,70100 € | 17,01 € |
25 | 1,55520 € | 38,88 € |
100 | 1,39470 € | 139,47 € |
250 | 1,31820 € | 329,55 € |
500 | 1,27212 € | 636,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,21516 € | 1.822,74 € |
3.000 | 1,18729 € | 3.561,87 € |
4.500 | 1,17333 € | 5.279,98 € |
7.500 | 1,15787 € | 8.684,02 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |