


R5F104LCAFP#30 | |
|---|---|
DigiKey Part Number | R5F104LCAFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LCAFP#30 |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LCAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F104LCAFA#10-ND | 2,26000 € | Parametric Equivalent |
| R5F104LCAFA#30 | Renesas Electronics Corporation | 45 | R5F104LCAFA#30-ND | 2,35000 € | Parametric Equivalent |
| R5F104LCAFB#10 | Renesas Electronics Corporation | 1.227 | 559-R5F104LCAFB#10-ND | 2,12000 € | Parametric Equivalent |
| R5F104LCAFB#30 | Renesas Electronics Corporation | 800 | R5F104LCAFB#30-ND | 2,20000 € | Parametric Equivalent |
| R5F104LCAFP#10 | Renesas Electronics Corporation | 0 | 559-R5F104LCAFP#10-ND | 1,28547 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

