Direct

R5F101PLDFB#V0 | |
|---|---|
DigiKey Part Number | R5F101PLDFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F101PLDFB#V0 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F101PLDFB#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 20x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F101PLDFB#30 | Renesas Electronics Corporation | 450 | R5F101PLDFB#30-ND | 4,90000 € | Direct |


