
R5F101FCAFP#50 | |
|---|---|
DigiKey Part Number | R5F101FCAFP#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F101FCAFP#50 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 44-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83191 € | 831,91 € |
| Unit Price without VAT: | 0,83191 € |
|---|---|
| Unit Price with VAT: | 0,98997 € |

