
R5F1017AANA#40 | |
---|---|
DigiKey Part Number | 559-R5F1017AANA#40TR-ND - Tape & Reel (TR) 559-R5F1017AANA#40CT-ND - Cut Tape (CT) 559-R5F1017AANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1017AANA#40 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,82300 € | 8,23 € |
25 | 0,74560 € | 18,64 € |
100 | 0,66030 € | 66,03 € |
250 | 0,61976 € | 154,94 € |
500 | 0,59526 € | 297,63 € |
1.000 | 0,57509 € | 575,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,55382 € | 1.384,55 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |