
R5F100LDAFB#30 | |
|---|---|
DigiKey Part Number | R5F100LDAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LDAFB#30 |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LDAFB#10 | Renesas Electronics Corporation | 1.265 | 559-R5F100LDAFB#10-ND | 1,94000 € | MFR Recommended |
| R5F100LDAFA#30 | Renesas Electronics Corporation | 952 | R5F100LDAFA#30-ND | 8,09000 € | Parametric Equivalent |
| R5F109LDCJFB#10 | Renesas Electronics Corporation | 1.280 | 559-R5F109LDCJFB#10-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,36080 € | 34,02 € |
| 160 | 1,18038 € | 188,86 € |
| 320 | 1,13372 € | 362,79 € |
| 640 | 1,09528 € | 700,98 € |
| 1.120 | 1,06927 € | 1.197,58 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

