Direct
Parametric Equivalent

R5F100FEAFP#V0 | |
|---|---|
DigiKey Part Number | R5F100FEAFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100FEAFP#V0 |
Description | IC MCU 16BIT 64KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F100FEAFP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 31 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100FEAFP#30 | Renesas Electronics Corporation | 1.415 | 559-R5F100FEAFP#30-ND | 1,94000 € | Direct |
| R5F100FEAFP#10 | Renesas Electronics Corporation | 594 | 559-R5F100FEAFP#10-ND | 2,01000 € | Parametric Equivalent |


