
R5F100FCAFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100FCAFP#50TR-ND - Tape & Reel (TR) 559-R5F100FCAFP#50CT-ND - Cut Tape (CT) 559-R5F100FCAFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100FCAFP#50 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 31 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,16560 € | 29,14 € |
| 100 | 1,04010 € | 104,01 € |
| 250 | 0,98028 € | 245,07 € |
| 500 | 0,94418 € | 472,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91447 € | 914,47 € |
| 2.000 | 0,89002 € | 1.780,04 € |
| 3.000 | 0,87778 € | 2.633,34 € |
| 5.000 | 0,86421 € | 4.321,05 € |
| 7.000 | 0,85628 € | 5.993,96 € |
| 10.000 | 0,84866 € | 8.486,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

