
R0P7724LE0021RL | |
|---|---|
DigiKey Part Number | R0P7724LE0021RL-ND |
Manufacturer | |
Manufacturer Product Number | R0P7724LE0021RL |
Description | SH7724 EVAL BRD |
Customer Reference | |
Detailed Description | SH7724 SuperH SH-4A MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor SH-4A |
Series | Utilized IC / Part SH7724 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

