
QS3VH861QG | |
---|---|
DigiKey Part Number | 800-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH861QG |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,24200 € | 12,42 € |
55 | 1,05618 € | 58,09 € |
110 | 1,00264 € | 110,29 € |
275 | 0,94607 € | 260,17 € |
550 | 0,91200 € | 501,60 € |
1.045 | 0,88583 € | 925,69 € |
2.530 | 0,85669 € | 2.167,43 € |
5.005 | 0,83867 € | 4.197,54 € |
Unit Price without VAT: | 1,68000 € |
---|---|
Unit Price with VAT: | 1,99920 € |