
QS3VH125QG | |
|---|---|
DigiKey Part Number | 800-2199-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH125QG |
Description | IC BUS SWITCH 1 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 97 | 0,37515 € | 36,39 € |
| 194 | 0,35536 € | 68,94 € |
| 291 | 0,34546 € | 100,53 € |
| 582 | 0,33095 € | 192,61 € |
| 1.067 | 0,32037 € | 341,83 € |
| 2.522 | 0,30814 € | 777,13 € |
| 5.044 | 0,30022 € | 1.514,31 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





